Japan Aviation Electronics Industry JN1-22-26S-PKG100 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 11.85 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JN1-22-26S-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.