Female circular connector featuring 7 contacts with crimp terminal termination. Constructed from polybutylene terephthalate, this plug offers reliable interconnectivity for various applications.
Japan Aviation Electronics Industry JN6FR07SM1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JN6FR07SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.