This 20-position header features a 0.8mm pitch and a shrouded design for secure connections. It is designed for surface mount applications and has a straight body orientation. The termination method is solder, and it is suitable for wire-to-board connections. The header has two rows of contacts and a height of 6.55mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |