70-position, 2-row wire-to-board receptacle connector with a 0.8mm terminal pitch. Features straight, surface-mount body orientation and solder termination. This connector offers a 6.55mm height for compact board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |