This 80-contact RCP board-to-board connector features a terminal pitch of 0.8mm and a straight body orientation. It has a maximum operating temperature range of -40°C to 85°C and is designed for surface mount applications. The connector has a maximum voltage rating of 300VDC or 200VAC and a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 300VDC|200VAC |
| Height | 3.55mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |