Japan Aviation Electronics Industry KX15-40K4D-RE technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 5.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry KX15-40K4D-RE to view detailed technical specifications.
No datasheet is available for this part.