Japan Aviation Electronics Industry KX15-70K3D1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 300VDC|200VAC |
| Height | 4.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry KX15-70K3D1 to view detailed technical specifications.
No datasheet is available for this part.