Japan Aviation Electronics Industry LY10-C2-5-10000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON66 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry LY10-C2-5-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.