The LY10-DC10BR is a 10-contact female crimp wire housing from Japan Aviation Electronics Industry. It features a glass filled nylon insulator material and a termination type of crimp. The housing is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dielectric withstanding voltage of 1400VAC and meets the UL 94V-0 flammability code. The housing is designed for commercial reliability and has a mating contact row spacing of 0.079 inches.
Japan Aviation Electronics Industry LY10-DC10BR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry LY10-DC10BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.