Japan Aviation Electronics Industry LY20-10P-DLT1-P1E-BR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry LY20-10P-DLT1-P1E-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.