Japan Aviation Electronics Industry MM50-200B1-1RE technical specifications.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 200 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry MM50-200B1-1RE to view detailed technical specifications.
No datasheet is available for this part.