Japan Aviation Electronics Industry MM50-200B2-1-E300E technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Manufacturer Series | MM50 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM50-200B2-1-E300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.