Connector accessory designed for secure mating, operating within a temperature range of -40°C to 85°C. This component facilitates reliable connection and disconnection of electronic interfaces.
Japan Aviation Electronics Industry MM60-EZH039-B5-R850 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM60-EZH039-B5-R850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.