Straight stainless steel latch for connector accessories, designed for general applications. Operates within a temperature range of -40°C to 85°C. Features tin plating for enhanced connectivity and durability.
Japan Aviation Electronics Industry MM60-EZH059-B5-R650 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | MM60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM60-EZH059-B5-R650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.