Japan Aviation Electronics Industry MM70-314-310B1-2 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 314 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry MM70-314-310B1-2 to view detailed technical specifications.
No datasheet is available for this part.