Card Edge Connector, 314 Contact(s), Female,
Japan Aviation Electronics Industry MM70-314-310B2-2-R500 technical specifications.
| Total Number of Contacts | 314 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM70-314-310B2-2-R500 to view detailed technical specifications.
No datasheet is available for this part.