204-contact, 2-row right-angle header and receptacle for board-to-board applications. Features a 0.024-inch pitch and surface mount termination with a latch mechanism. Operates from -55°C to 105°C, with a rated current of 0.3A for signal contacts. Insulator is glass-filled liquid crystal polymer, and contact termination is gold over nickel plating. Dielectric withstanding voltage is 700VAC.
Japan Aviation Electronics Industry MM80-204B1-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 204 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry MM80-204B1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.