2-position male crimp-style wire housing for automotive applications. Features a 2.5mm pitch and a black insulator made from POLYBUTYLENE TEREPHTHALATE. Rated for commercial reliability with a maximum operating temperature of 105°C and a minimum of -40°C. Supports a signal current of 5A.
Japan Aviation Electronics Industry MX19002P51 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX19002P51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.