2-position rectangular wire housing with female crimp contacts. Features a 2.5mm pitch and a black insulator made from POLYBUTYLENE TEREPHTHALATE. Operates reliably in commercial applications within a temperature range of -40°C to 105°C. Designed for automotive use.
Japan Aviation Electronics Industry MX19002S51 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 0 |
| Insulator Color | BLACK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX19002S51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.