Four-position male crimp-style wire housing for automotive applications. Features a 2.1mm pitch and a maximum operating temperature of 105°C, with a minimum of -40°C. Constructed with a black POLYBUTYLENE TEREPHTHALATE insulator and rated for 5A signal current. Designed for commercial reliability.
Japan Aviation Electronics Industry MX19004P51 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX19004P51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.