12-position rectangular wire housing with a 2.5mm pitch, designed for crimp termination. Features female contacts with a tin plating for reliable electrical connection. This straight, automotive-grade connector housing ensures secure wire-to-board or wire-to-wire interfacing.
Japan Aviation Electronics Industry MX23A12SF1 technical specifications.
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A12SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.