26-position, 2-row wire-to-board connector with a 2.5 mm terminal pitch. Features PIN gender, right-angle body orientation, and through-hole mounting with solder termination. Designed for automotive applications, operating between -40 °C and 125 °C, with a maximum current rating of 3 A and a height of 18.3 mm. Includes center slot polarization.
Japan Aviation Electronics Industry MX23A26NF1 technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 26 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Height | 18.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A26NF1 to view detailed technical specifications.
No datasheet is available for this part.