26-position female crimp-style wire housing for rectangular connectors. Features a 2.5mm pitch and straight mounting orientation, designed for automotive applications. This component facilitates reliable wire-to-board or wire-to-wire connections within a crimp and IDC interconnect system.
Japan Aviation Electronics Industry MX23A26SF1 technical specifications.
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A26SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.