34-position male pin header for wire-to-board applications. Features a 2.5mm pitch and right-angle, through-hole termination with a solder connection. Contact finish is tin for reliable conductivity. Designed for automotive environments.
Japan Aviation Electronics Industry MX23A34NF1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A34NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.