Rectangular connector housing for wire-to-wire or wire-to-board applications. Features 36 female contacts with a 2.5mm pitch. Designed for crimp termination and cable mounting, suitable for automotive environments.
Japan Aviation Electronics Industry MX23A36SF1 technical specifications.
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A36SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.