Japan Aviation Electronics Industry MX31070NFC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 70 |
| Contact Gender | MALE |
| Rated Current (Signal) | 2.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX31070NFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.