Japan Aviation Electronics Industry MX33022SFA technical specifications.
| Type | Housing |
| Number of Contacts | 22 |
| Terminal Pitch | 3.9mm |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX33022SFA to view detailed technical specifications.
No datasheet is available for this part.