Japan Aviation Electronics Industry MX34005UF1 technical specifications.
| Terminal Pitch (mm) | 2.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.4 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 23.7 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry MX34005UF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.