This 7-contact cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2.2mm and is designed for use in applications with operating temperatures ranging from -40 to 85°C. The housing is rated for a maximum current of 3A and is suitable for use in signal and power applications.
Japan Aviation Electronics Industry MX34007SF1 technical specifications.
| Terminal Pitch (mm) | 2.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.6 |
| Product Depth (mm) | 12.2 |
| Product Height (mm) | 21.3 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry MX34007SF1 to view detailed technical specifications.
No datasheet is available for this part.