Japan Aviation Electronics Industry MX34016SFA technical specifications.
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MX34 |
| Insulator Color | GRAY |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry MX34016SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.