Japan Aviation Electronics Industry MX34016UF1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX34016UF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.