This 20-contact shrouded header features a HDR gender and a 2.2mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -40 to 85°C. The header is available in a through hole package type.
Japan Aviation Electronics Industry MX34020UF1 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 23.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry MX34020UF1 to view detailed technical specifications.
No datasheet is available for this part.