Japan Aviation Electronics Industry MX34R20VF1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX34R20VF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.