Japan Aviation Electronics Industry MX38002NQ4 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Height | 12.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry MX38002NQ4 to view detailed technical specifications.
No datasheet is available for this part.