4-position wire-to-board header with a 3.5mm pitch. Features right-angle, through-hole mounting for PCB integration. Designed for solder termination, ensuring reliable electrical connections. Male contact gender facilitates mating with corresponding receptacles. Suitable for automotive applications requiring robust interconnectivity.
Japan Aviation Electronics Industry MX44004NF1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX44004NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.