Japan Aviation Electronics Industry MX5-26S-C-G technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16Power/10Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/4A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX5-26S-C-G to view detailed technical specifications.
No datasheet is available for this part.