Japan Aviation Electronics Industry MX5-A-14S-C technical specifications.
| Type | FPC Connector |
| Contact Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX5-A-14S-C to view detailed technical specifications.
No datasheet is available for this part.