Japan Aviation Electronics Industry MX5-A-20P-C technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX5-A-20P-C to view detailed technical specifications.
No datasheet is available for this part.