Japan Aviation Electronics Industry MX5-PW-C0-4000 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX5-PW-C0-4000 to view detailed technical specifications.
No datasheet is available for this part.