Japan Aviation Electronics Industry MX5-SG-PC2-6000 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry MX5-SG-PC2-6000 to view detailed technical specifications.
No datasheet is available for this part.