This circular connector features a 5-contact SKT configuration with a RCP gender and a solder cup termination method. It is designed for box mount applications with a straight body orientation. The connector operates within a temperature range of -30°C to 85°C and has a maximum voltage rating of 500VAC and a maximum current rating of 23A.
Japan Aviation Electronics Industry N/MS3102A18-11S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry N/MS3102A18-11S to view detailed technical specifications.
No datasheet is available for this part.