This 10-contact circular connector features a straight body orientation and solder cup termination. It is rated for operation between -30 and 85 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 13A.
Japan Aviation Electronics Industry N/MS3102A18-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry N/MS3102A18-1S to view detailed technical specifications.
No datasheet is available for this part.