Japan Aviation Electronics Industry N/MS3106B18-8S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 68.4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry N/MS3106B18-8S to view detailed technical specifications.
No datasheet is available for this part.