Japan Aviation Electronics Industry N/MS3108B18-11S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | N/MS3108B |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry N/MS3108B18-11S to view detailed technical specifications.
No datasheet is available for this part.