Japan Aviation Electronics Industry N-PL-M-50DF technical specifications.
| Type | Type N |
| Gender | PL |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry N-PL-M-50DF to view detailed technical specifications.
No datasheet is available for this part.