Japan Aviation Electronics Industry PD1B200V9C technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 82.4 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 11.6 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 8Power/192Signal |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Cage Code | S4549 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PD1B200V9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.