Japan Aviation Electronics Industry PS-10SM-D4P1-1C technical specifications.
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry PS-10SM-D4P1-1C to view detailed technical specifications.
No datasheet is available for this part.