Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Japan Aviation Electronics Industry PS-30PE-D4T1-M1E technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry PS-30PE-D4T1-M1E to view detailed technical specifications.
No datasheet is available for this part.