Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole
Japan Aviation Electronics Industry PS-60PE-D4LT2-SM1E technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry PS-60PE-D4LT2-SM1E to view detailed technical specifications.
No datasheet is available for this part.