Japan Aviation Electronics Industry RL01-R12PE technical specifications.
| Type | Telephone/Telecom |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry RL01-R12PE to view detailed technical specifications.
No datasheet is available for this part.